Molex 87833 Series Right Angle Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-391
- Mfr. Part No.:
- 87833-1821
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 150 units)*
€266.96
(exc. VAT)
€328.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €266.96 | €1.78 |
*price indicative
- RS Stock No.:
- 691-391
- Mfr. Part No.:
- 87833-1821
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB Header | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB Header | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is engineered to provide reliable connectivity for signal and wire-to-board applications. With a Compact 2.00mm pitch and dual-row design, this right-angle through-hole connector supports up to 18 circuits, ensuring flexibility in circuit design. Its robust gold plating guarantees durability, while the innovative locking windows enhance connection stability. Additionally, this product is compliant with industry standards, making it a trusted choice for various electronic applications.
Crafted for reliable performance in demanding environments
Delivers optimal conductivity with 0.76μm gold plating
Designed for ease of use with a tube packaging type
Supports a wide operating temperature range from -55°C to +105°C
Ensures maximum durability with 100 mating cycles
Offers keying to prevent misalignment during assembly
Constructed from high-quality phosphor bronze material
Delivers optimal conductivity with 0.76μm gold plating
Designed for ease of use with a tube packaging type
Supports a wide operating temperature range from -55°C to +105°C
Ensures maximum durability with 100 mating cycles
Offers keying to prevent misalignment during assembly
Constructed from high-quality phosphor bronze material
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
