Molex 87833 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-601
- Mfr. Part No.:
- 87833-1619
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-601
- Mfr. Part No.:
- 87833-1619
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for robust and efficient signal transmission in electronic applications. This dual-row, right-angle header provides a reliable connection with its 16 circuits and gold flash plating, offering superior conductivity. Engineered for through-hole mounting, it ensures stable connection to various PCB types. Its features include a unique centre polarization slot, enhancing user-friendliness during installation. Built to meet precise specifications, this header is Ideal for Compact designs requiring a secure and Durable interface. The milli-grid series contributes to optimal performance across diverse applications, particularly in the wire-to-board segment, while maintaining compliance with industry standards for safety and reliability.
Duplex connectivity with 16 circuits for versatile applications
Gold flash plating enhances conductivity and durability
Right-angle orientation simplifies assembly in tight spaces
Designed for through-hole mounting, ensuring solid PCB attachment
Manufactured from high-quality phosphor bronze for reliable performance
Compatible with various milli-grid receptacles for flexible usage
Low-profile design supports space-efficient configurations
Meets strict EU RoHS compliance for environmental safety
Gold flash plating enhances conductivity and durability
Right-angle orientation simplifies assembly in tight spaces
Designed for through-hole mounting, ensuring solid PCB attachment
Manufactured from high-quality phosphor bronze for reliable performance
Compatible with various milli-grid receptacles for flexible usage
Low-profile design supports space-efficient configurations
Meets strict EU RoHS compliance for environmental safety
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
