Molex 87833 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-925
- Mfr. Part No.:
- 87833-5020
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 70 units)*
€290.92
(exc. VAT)
€357.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €290.92 | €4.156 |
*price indicative
- RS Stock No.:
- 693-925
- Mfr. Part No.:
- 87833-5020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 50 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 50 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for seamless signal and wire-to-board connectivity, featuring a reliable dual-row configuration. With a 2.00mm pitch and through-hole installation, this component is Ideal for applications requiring robust performance and longevity. Its right-angle orientation facilitates space-efficient layouts, while a Durable construction with phosphor bronze contacts ensures optimal conductivity. The product supports up to 2.0A of current and 125V of voltage, making it suitable for various electronic applications. Compliance with rigorous standards such as EU RoHS and REACH SVHC ensures that this header meets environmental regulations, reinforcing its reliability in sensitive applications.
Dual-row design maximises space while ensuring secure connections
Right-angle orientation promotes efficient use of board space
Durability rating of 100 mating cycles enhances longevity
Gold-plated contact surfaces ensure optimal electrical performance
Compatible with a range of receptacles, including dual row and surface mount options
Lightweight at only 2.546g, minimizing the overall product weight
Constructed with nylon resin for improved thermal stability
Exceeds industry standards for safety with 94V-0 flammability rating
Recommended for PCB thickness of 1.60mm for perfect fit
Right-angle orientation promotes efficient use of board space
Durability rating of 100 mating cycles enhances longevity
Gold-plated contact surfaces ensure optimal electrical performance
Compatible with a range of receptacles, including dual row and surface mount options
Lightweight at only 2.546g, minimizing the overall product weight
Constructed with nylon resin for improved thermal stability
Exceeds industry standards for safety with 94V-0 flammability rating
Recommended for PCB thickness of 1.60mm for perfect fit
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
