Molex 87833 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-212
- Mfr. Part No.:
- 87833-6120
- Manufacturer:
- Molex
Subtotal (1 tube of 100 units)*
€304.26
(exc. VAT)
€374.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €304.26 | €3.043 |
*price indicative
- RS Stock No.:
- 691-212
- Mfr. Part No.:
- 87833-6120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Friction lock header provides reliable connectivity with enhanced rigidity in high-density applications. Designed with dual side slots and a robust construction, it delivers a secure electrical connection while accommodating various circuit configurations. This header is tailored for mating with Molex crimp receptacle housings and terminals, ensuring compatibility for seamless integration in electronic systems. Incorporating a 30% glass-filled nylon material with UL94V-0 rating, it boasts a Durable and heat-resistant finish that meets industry standards. Its thoughtful design and precise dimensions ensure optimal performance in Compact spaces, making it an Ideal choice for modern electronic assemblies.
Constructed from Durable 30% glass-filled nylon, ensuring strength and longevity
Provides a secure friction lock mechanism for stable connections
Designed for dual side slots, facilitating easy insertion and removal
Offers various circuit sizes, enhancing versatility for different applications
Rated with UL94V-0 for flame resistance, ensuring safety in critical environments
Ideal for high-density applications where space and reliability are paramount
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
