Molex 87833 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-683
- Mfr. Part No.:
- 87833-0421
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 250 units)*
€221.60
(exc. VAT)
€272.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €221.60 | €0.886 |
*price indicative
- RS Stock No.:
- 693-683
- Mfr. Part No.:
- 87833-0421
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for seamless signal transmission in Compact applications. Featuring a dual-row configuration with a 2.00mm pitch, this right-angle connector offers a reliable solution for wire-to-board connections. Its 4-circuit design accommodates diverse setups while ensuring a sturdy mating interface. With 0.76μm gold plating, the header not only guarantees excellent conductivity but also enhances durability across 100 mating cycles. This product supports a broad temperature range of -55°C to +105°C, making it Ideal for various environments. Owing to its tube packaging, installation is convenient and efficient, ensuring your designs are both robust and adaptable to numerous electronic applications.
Designed for through-hole applications, ensuring secure mounting
4-circuit capacity allows for flexible wiring configurations
Constructed with phosphor bronze for enhanced electrical performance
Gold plated contacts reduce resistance and improve reliability
Nylon resin housing provides excellent thermal stability
Meets EU RoHS compliance, ensuring eco-friendliness and safety
Compatible with a range of milli-grid receptacles, offering versatility
Durable flammability rating of 94V-0 for increased safety in installations
4-circuit capacity allows for flexible wiring configurations
Constructed with phosphor bronze for enhanced electrical performance
Gold plated contacts reduce resistance and improve reliability
Nylon resin housing provides excellent thermal stability
Meets EU RoHS compliance, ensuring eco-friendliness and safety
Compatible with a range of milli-grid receptacles, offering versatility
Durable flammability rating of 94V-0 for increased safety in installations
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
