TE Connectivity AMPMODU Series Straight Housing, 12 Contact(s), 0.156 in Pitch
- RS Stock No.:
- 501-388
- Mfr. Part No.:
- 1-87025-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€287.47
(exc. VAT)
€353.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.47 | €3.593 |
*price indicative
- RS Stock No.:
- 501-388
- Mfr. Part No.:
- 1-87025-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU | |
| Pitch | 0.156in | |
| Number of Contacts | 12 | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU | ||
Pitch 0.156in | ||
Number of Contacts 12 | ||
Orientation Straight | ||
Termination Type Crimp | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle is designed to meet the rigorous demands of modern electronic applications. With its robust construction, it ensures reliable connectivity in a variety of settings. The combination of high-quality materials and precision engineering allows this component to perform exceptionally well, even in challenging environments. Its compact design enables ease of integration into existing systems while providing outstanding electrical performance. Ideal for use in consumer electronics, automotive systems, and industrial machinery, this connector is an indispensable part of any designer's toolkit. Discover the versatility and reliability that this product offers, making it the go-to choice for engineers seeking optimal performance.
Compact size enhances ease of integration into various projects
High-quality materials guarantee durability and long lifespan
Designed for reliability in demanding applications
Precision engineering delivers superior electrical performance
Compatible with a range of modern electronic systems
Ideal for diverse usages from consumer electronics to industrial applications
Related links
- TE Connectivity 4-644 Series Vertical Cable Housing Receptacle 0.156 in Pitch
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight PCB PCB Header 0.156 in Pitch, Unshrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 0.156 in Pitch, 1 Row
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
