TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 10 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

€334.72

(exc. VAT)

€411.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€334.72€3.347

*price indicative

RS Stock No.:
501-223
Mfr. Part No.:
1-770743-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Current

9.5A

Pitch

4.14mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.69mm

Standards/Approvals

CSA, UL

Voltage

600V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed to facilitate efficient wire-to-board connectivity with its innovative 10-position layout. Engineered for vertical mounting, this fully shrouded connector showcases a robust construction tailored for high-performance applications. Ideal for environments demanding reliability and durability, it operates seamlessly within a wide voltage range and ensures a secure connection with its locking tab feature. This miniature component not only simplifies the assembly process but also enhances the overall configuration of circuit designs, providing both the safety and performance required in power applications. With a compact size and thoughtful design, it is positioned to meet the challenges of modern electronic architectures, making it an indispensable choice for engineers and manufacturers alike.

Maintains a structured design for superior connectivity

Facilitates efficient assembly processes in various applications

Offers robust performance across a wide voltage range

Locks firmly in place to prevent accidental disengagement

Utilises high-quality materials for structural integrity

Designed for easy integration into existing circuits

Contributes to streamlined manufacturing workflows

Enhances electrical performance with minimal interference

Complies with industry standards for dependable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy