TE Connectivity 1-64501 Series Right Angle Board PCB Header, 30 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 501-438
- Mfr. Part No.:
- 1-6450131-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€286.97
(exc. VAT)
€352.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €286.97 | €19.131 |
*price indicative
- RS Stock No.:
- 501-438
- Mfr. Part No.:
- 1-6450131-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-64501 | |
| Current | 42A | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 200V dc, 60V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-64501 | ||
Current 42A | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 200V dc, 60V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a versatile solution for board-to-board connectivity, featuring a right-angle design that simplifies space-constrained applications. With its 30 positions arranged in a compact configuration, this fully shrouded header ensures reliable electrical performance while minimising potential interference. Constructed with high-temperature thermoplastic, it guarantees durability even under demanding conditions. Ideal for power and signal applications, this component supports a broad operational temperature range, making it suitable for various environments. Its gold-plated contacts enhance conductivity, ensuring stable connections in critical applications. Designed to meet stringent industry standards, this header is a dependable choice for engineers looking for efficiency and reliability.
Right-angle orientation facilitates easy installation in tight spaces
Extended contact current rating supports high-performance applications
Mechanically robust construction ensures long-lasting reliability
Fully shrouded header design enhances protection against short circuits
Polarisation aids correct mating, preventing assembly errors
Versatile for both power and signal applications, optimising system performance
Compatible with various connectors, providing flexibility in designs
Designed for wave solder capability, enhancing manufacturing efficiency
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-66001 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
