Molex 504194 Series Vertical Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 506-071
- Mfr. Part No.:
- 504194-0870
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1200 units)*
€455.20
(exc. VAT)
€559.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €455.20 | €0.379 |
*price indicative
- RS Stock No.:
- 506-071
- Mfr. Part No.:
- 504194-0870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Single-Row Vertical Header is designed for efficient wire-to-board connectivity, making it an Ideal solution for various applications. Manufactured with precision, this connector features a beige resin that blends seamlessly with most designs. Its robust construction ensures reliable performance, while the space-saving vertical orientation allows for streamlined assemblies. With a maximum loading capacity of eight circuits, this product is suitable for multiple configurations, enhancing flexibility in your designs. Featuring a Durable metal composition and Advanced plating techniques, it provides excellent conductivity and resistance to wear, catering to demanding environments. Emphasising ease of use, the connector's straightforward termination style simplifies installation, making it a preferred choice for developers seeking dependable connectivity solutions.
Engineered for multiple mating cycles, ensuring longevity in various applications
Features a compact, single-row design that optimises space utilisation
Utilises brass construction for enhanced electrical conductivity
Compatible with surface mount termination style for straightforward assembly
Durability tested to withstand environmental variances, maintaining performance integrity
Appropriate for PCB thicknesses of 1.20mm to 1.60mm, granting flexibility in design
Delivers reliable performance across a temperature range of -25° to +85°C
Includes packaging type that supports efficient handling and storage
Related links
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504195 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
