Molex 504622 Series Vertical Surface PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 reel of 3000 units)*

€579.76

(exc. VAT)

€713.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€579.76€0.193

*price indicative

RS Stock No.:
817-551
Mfr. Part No.:
504622-1010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

504622

Product Type

PCB Header

Pitch

350μm

Current

300mA

Housing Material

Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

350μm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

600μm

Voltage

50Vrms

COO (Country of Origin):
JP
The Molex connector is engineered for superior performance in a wide range of applications. Specifically designed for board-to-board connectivity, it boasts an innovative slim profile that reduces space requirements without compromising functionality. With a robust construction accommodating up to 10 circuits, this connector has been developed for high-density environments, ensuring reliable operation in critical electronic assemblies. Its vertical orientation allows for easy integration into various PCB layouts, while the surface mount design enhances installation efficiency. Built to face diverse operating conditions, this connector guarantees optimal durability and reliability for the most demanding applications.

Optimised for slim-profile designs for space-constrained applications

Vertical orientation simplifies assembly and integration into PCBs

Capable of supporting multiple mating cycles for enhanced longevity

Constructed from high-quality materials for dependable performance

Includes robust copper alloy construction for reliable electrical connectivity

Offers a maximum operating temperature range to suit various environments

Utilises gold plating on both mating and termination areas for improved conductivity

Designed to meet stringent compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy