Molex 46622 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-750
- Mfr. Part No.:
- 46622-0602
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-750
- Mfr. Part No.:
- 46622-0602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46622 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46622 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI header is designed for efficient wire-to-board connections, providing a reliable Interface in a Compact format. With its right-angle configuration and surface-mount design, this single-row header seamlessly optimises space and enables easy integration into various PCB layouts. The component boasts high durability with up to 30 mating cycles, ensuring consistent performance even in rigorous applications. Featuring 0.76μm gold selective plating, it delivers excellent conductivity, making it Ideal for power applications. The micro-fit BMI header is suitable for operation within a temperature range of -40° to +105°C, allowing it to perform effectively under varying environmental conditions.
Compact right-angle configuration enhances space efficiency in PCB designs
Surface mount style simplifies assembly and improves PCB density
Designed for 6 circuits, making it versatile for various applications
Durability of 30 mating cycles ensures long-lasting connections
Constructed with brass metal for robust performance
Temperature range from -40° to +105°C accommodates diverse operational conditions
Surface mount style simplifies assembly and improves PCB density
Designed for 6 circuits, making it versatile for various applications
Durability of 30 mating cycles ensures long-lasting connections
Constructed with brass metal for robust performance
Temperature range from -40° to +105°C accommodates diverse operational conditions
Related links
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
