Molex 50540 Series Vertical Surface Base Strip, 12 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 520-702
- Distrelec Article No.:
- 304-62-465
- Mfr. Part No.:
- 505405-1270
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€802.78
(exc. VAT)
€987.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €802.78 | €0.892 |
*price indicative
- RS Stock No.:
- 520-702
- Distrelec Article No.:
- 304-62-465
- Mfr. Part No.:
- 505405-1270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50540 | |
| Pitch | 1.5mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.5mm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50540 | ||
Pitch 1.5mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 1.5mm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is a Compact and reliable connector designed for secure wire-to-board connections. It features a vertical surface-mount design with a single row of 12 circuits, ensuring space-efficient installation. The gold plating enhances conductivity and corrosion resistance, while the positive lock mechanism ensures secure mating. The integrated pick-and-place area facilitates automated assembly, making it Ideal for high-volume manufacturing environments.
Copper Alloy contact
Plating Mating tin over Nickel
Made of High Temperature Thermoplastic
Guide to Mating Part
Related links
- Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 502585 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 53748 Series Straight Surface Base Strip 500 μm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
