RS PRO Straight Through Hole PCB Header, 2 Contact(s), 5 Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-114
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
€46.10
(exc. VAT)
€56.70
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €46.10 | €4.61 |
| 5 + | €42.42 | €4.242 |
*price indicative
- RS Stock No.:
- 631-114
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 5 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS Compliant, UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 5 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Nickel Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS Compliant, UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The RS Pro Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15A rating. These 5.0mm cable mount pluggable terminal blocks have M3.0 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housing. It supports 28-12AWG 2.5 mm² wire.
Low Mating Force
2 Way Terminal
RoHS and REACH compliant
Related links
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 7.62 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
