Molex 44769 Series Vertical Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-042
- Mfr. Part No.:
- 447691001
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Temporarily out of stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €9.86 | €4.93 |
| 10 - 24 | €9.08 | €4.54 |
| 25 + | €8.20 | €4.10 |
*price indicative
- RS Stock No.:
- 666-042
- Mfr. Part No.:
- 447691001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44769 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44769 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is a high-performance, dual-row PCB connector engineered for optimal board-to-board and wire-to-board applications. Designed with press-fit plastic pegs for secure mounting, this receptacle accommodates up to 10 circuits, providing a robust solution for various electronic designs. With a maximum current of 8.5A and a voltage rating of 250V, it ensures reliable power delivery. The Micro-Fit design supports a temperature range of -40° to +105°C, making it suitable for diverse environments. Its Durable construction features a black resin material and a low-halogen design, aligning with stringent compliance standards and offering peace of mind for Advanced technological applications.
Operating temperature range of -40° to +105°C caters to harsh environmental conditions
Constructed from low-halogen, black resin to meet stringent environmental regulations
Includes features for board retention and locator capabilities, enhancing assembly efficiency
Durability of up to 30 mating cycles ensures longevity in critical applications
Compatibility with various Micro-Fit plugs and headers for versatile configurations
Constructed from low-halogen, black resin to meet stringent environmental regulations
Includes features for board retention and locator capabilities, enhancing assembly efficiency
Durability of up to 30 mating cycles ensures longevity in critical applications
Compatibility with various Micro-Fit plugs and headers for versatile configurations
Related links
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
