Molex 35328 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-100
- Mfr. Part No.:
- 35328-0460
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€227.60
(exc. VAT)
€279.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €227.60 | €0.379 |
*price indicative
- RS Stock No.:
- 684-100
- Mfr. Part No.:
- 35328-0460
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 35328 | |
| Pitch | 7.92mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 7.92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 35328 | ||
Pitch 7.92mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 7.92mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 7.92 mm pitch header is a vertical, shrouded connector with positive lock, featuring 4 circuits. It is made of glass-filled PA Polyamide (Nylon) 6/6 in white. This product facilitates a seamless connection in electronic devices, enabling reliable performance where superior electrical integrity is crucial. Its user-friendly design ensures easy installation and maintenance, making it an optimal choice for professionals looking for efficiency and durability in their projects. Ideal for both industrial and consumer electronics, this connector exemplifies high-grade engineering tailored to meet the demands of modern connectivity challenges.
User-friendly design promotes quick installation and ease of use
Robust construction ensures long-lasting durability and performance
Versatile application across various electronic devices
Engineered for superior electrical performance under demanding conditions
Related links
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 7.92 mm Pitch Shrouded
