Molex 35313 Series Vertical Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-785
- Mfr. Part No.:
- 35313-0560
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.399 |
*price indicative
- RS Stock No.:
- 683-785
- Mfr. Part No.:
- 35313-0560
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35313 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35313 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 3.96mm Pitch Header designed for reliable, efficient connectivity in various power and wire-to-board applications. This vertical, shrouded connector features a positive lock mechanism and supports five circuits, ensuring secure connections in demanding environments. Crafted from high-quality, glass-filled PA Polyamide (Nylon) 6/6, the connector is built to withstand rigorous conditions with a temperature range of -40° to +105°C. As an obsolete product, it provides a robust solution for legacy systems that require dependable performance while maintaining compliance with EU RoHS regulations. Suitable for applications needing durability and reliability, this connector empowers seamless integration into existing PCB infrastructures.
Designed for through-hole termination for robust PCB mounting
Durability rating of up to 30 mating cycles adds longevity
Natural resin colours ensures seamless integration with various applications
Mates with designated housings for optimal performance
Related links
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
