Molex 35313 Series Vertical Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-633
- Mfr. Part No.:
- 35313-0460
- Manufacturer:
- Molex
Subtotal (1 bag of 6000 units)*
€1,894.01
(exc. VAT)
€2,329.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,894.01 | €0.316 |
*price indicative
- RS Stock No.:
- 684-633
- Mfr. Part No.:
- 35313-0460
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35313 | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35313 | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 3.96mm Pitch Header designed to ensure reliable wire-to-board connectivity in a compact, vertical configuration. Offering a robust solution for power applications, this shrouded header features a positive lock mechanism and supports up to four circuits while maintaining a secure connection. Constructed from glass-filled PA Polyamide (Nylon) 6/6, it is built for durability and designed to withstand harsh operating conditions, with an impressive temperature range from -40°C to +105°C. This product is ideal for applications needing consistent performance in challenging environments, making it a dependable choice for PCB headers and receptacles.
Compliant with industry standards for safety, including CSA and UL certifications
Features a natural resin colours for easy identification and compatibility with existing applications
2.54mm PCB thickness compatibility to ensure a secure fit and integration into various designs
Enhanced with a low-halogen status for improved environmental compliance
Related links
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
