Molex 35313 Series Straight Through Hole Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-334
- Mfr. Part No.:
- 35313-1060
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.58 | €2.396 |
*price indicative
- RS Stock No.:
- 684-334
- Mfr. Part No.:
- 35313-1060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35313 | |
| Product Type | Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35313 | ||
Product Type Header | ||
Pitch 3.96mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex GWconnect Heavy Duty Connector designed for robust connectivity in demanding industrial environments. Engineered for reliability, this single lever bulkhead mount housing is constructed from durable die-cast aluminium, offering exceptional strength and resistance to wear. The connector is suitable for size 10A applications and boasts an IP66 rating, ensuring it can withstand harsh conditions. Ideal for heavy-duty applications, it combines ease of installation with a secure locking mechanism, providing peace of mind in critical operations. The product is part of a well-regarded series known for its compliance with various safety standards, catering to the rigorous needs of industrial and manufacturing sectors.
Robust housing made from die cast aluminium ensures durability
IP66 rating provides excellent protection against dust and water ingress
Single lever design allows for quick and secure connections
Compatible with size 10A applications to meet varied industrial needs
Halogen free materials ensure safer use in sensitive applications
Locking mechanism guarantees reliable connections under challenging conditions
Related links
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
