Molex 35313 Series Vertical PCB PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-786
- Mfr. Part No.:
- 35313-0860
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €231.60 | €0.579 |
*price indicative
- RS Stock No.:
- 683-786
- Mfr. Part No.:
- 35313-0860
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35313 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35313 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB Header designed to provide a reliable and robust connection for power and wire-to-board applications. Constructed with a 3.96mm pitch, this vertical and shrouded header features positive locking for secure mating, ensuring stability in demanding environments. With a capacity of eight circuits, this component utilizes PA Polyamide (Nylon) 6/6, glass-filled for structural integrity, making it suitable for various electronic applications. The product's durability is highlighted by its capability to withstand 30 mating cycles while operating efficiently within a temperature range of -40° to +105°C. As an obsolete series, this part is still a preferred choice for legacy systems requiring dependable interconnectivity.
Rated for a maximum current of 7.0A to handle demanding loads
Temperature range of -40° to +105°C suits various operational environments
Obsolete designation makes it ideal for legacy electronic applications
Mates with specified parts enhances versatility in assembly
Related links
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
