Molex 70568 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 90 units)*

€273.43

(exc. VAT)

€336.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€273.43€3.038

*price indicative

RS Stock No.:
683-989
Mfr. Part No.:
15-47-7508
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70568

Current

2.5A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass, Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid header is a robust connectivity solution designed for reliable signal transmission in PCB applications. This dual-row header boasts a 2.54mm pitch, ideal for high-temperature environments and ensuring secure mating with compatible connectors. Its through-hole design enhances solder reliability, while the shrouded structure provides additional protection against misalignment. With an accommodating circuit configuration of 8, it supports versatile configurations, making it suitable for numerous applications, particularly in demanding electronics environments. The combination of a heavy-duty brass and phosphor bronze construction with tin plating further enhances its durability, making it a preferred choice for electronic design engineers.

Vertical orientation facilitates space-efficient placements on PCBs

Compatible with various headers, increasing system design flexibility

Meets stringent compliance for RoHS, ensuring reduced environmental impact

Optimized for signal and wire-to-board applications, providing high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy