Molex 70568 Series Vertical PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-225
- Mfr. Part No.:
- 15-47-7636
- Manufacturer:
- Molex
Subtotal (1 tube of 15 units)*
€339.90
(exc. VAT)
€418.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €339.90 | €22.66 |
*price indicative
- RS Stock No.:
- 684-225
- Mfr. Part No.:
- 15-47-7636
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70568 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70568 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Headers and wire housings CGrid VT shared header feature 36 circuits with PG 15 SAu. It ensures strong electrical transfer and is suitable for use in both industrial and consumer applications. This versatile connector plays a crucial role in streamlining connections across any circuit board or device, enhancing overall performance while maintaining ease of installation. Ideal for projects requiring precision and durability, it supports a range of environments, ensuring that your connections remain intact and functional even in challenging conditions.
Offers excellent electrical performance and signal integrity
Supports high-current applications while minimizing heat generation
Compact design allows for seamless integration into various setups
Meets stringent industry standards for quality and safety
Related links
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
