Molex 70568 Series Vertical Through Hole PCB Header, 48 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-487
- Mfr. Part No.:
- 15-47-7648
- Manufacturer:
- Molex
Subtotal (1 tube of 20 units)*
€304.24
(exc. VAT)
€374.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €304.24 | €15.212 |
*price indicative
- RS Stock No.:
- 684-487
- Mfr. Part No.:
- 15-47-7648
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70568 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 48 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70568 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 48 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is an exceptional solution designed for PCB connections, featuring a 2.54mm pitch configuration that provides reliable signal transmission in high-temperature applications. This dual-row, vertical component, equipped with 48 circuits, ensures effective wire-to-board interfacing while maintaining a compact form factor suitable for space-constrained environments. Its robust construction using high-temperature thermoplastic resin and brass guarantees durability, while the solderable through-hole termination interface simplifies PCB integration. Outstandingly compliant with industry standards, the C-Grid Header is ideal for manufacturers seeking dependable performance in demanding operational circumstances.
Fully shrouded design aids in preventing accidental misalignment
Meets stringent compliance requirements including EU RoHS
Compatible with 3D models and design files for easy integration
Low-halogen status ensures compliance with environmental regulations
Related links
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 560083 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
