Molex 70568 Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-990
- Mfr. Part No.:
- 15-47-7640
- Manufacturer:
- Molex
Subtotal (1 tube of 40 units)*
€265.85
(exc. VAT)
€327.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €265.85 | €6.646 |
*price indicative
- RS Stock No.:
- 683-990
- Mfr. Part No.:
- 15-47-7640
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70568 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | TPE | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70568 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material TPE | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is a reliable solution designed for seamless wire-to-board connections. It features a 2.54mm pitch and dual-row configuration, engineered to support high-temperature environments. With its robust construction and shrouded design, it ensures secure mating while accommodating up to 40 circuits. This versatile header is specifically crafted for through-hole applications, making it a preferred choice for PCB headers and receptacles. Its compliance with various industry standards guarantees dependable performance in demanding applications, ensuring that it will meet the needs of a wide range of electronic projects.
Tin termination plating for reliable soldering connections
Available in a vertical orientation, promoting efficient space utilization on PCBs
Low-halogen status for improved environmental compliance
Supports a temperature range of -55° to +105°C, suitable for diverse operational conditions
Related links
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
