Molex 43915 Series Vertical Through Hole PCB Header, 10 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-138
- Mfr. Part No.:
- 43915-1203
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-138
- Mfr. Part No.:
- 43915-1203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43915 | |
| Product Type | PCB Header | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43915 | ||
Product Type PCB Header | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior Header is designed for efficient power and wire-to-board applications, offering a reliable connection with its 10.00mm pitch and dual row configuration. Engineered to accommodate a PCB thickness of 1.57mm, it ensures durability and optimal performance in demanding environments. This header provides a robust electrical connection with a maximum current rating of 50.0A, paired with a voltage rating of 600V, making it Ideal for a range of electronic devices. The product features high-quality materials, including a brass metal construction with gold plating, ensuring excellent conductivity and longevity. With its fully shrouded design and keying features, it guarantees secure and precise mating, enhancing installation efficiency and performance reliability.
Fully shrouded for increased protection against accidental disconnections
PCB locator and retention features ensure secure mounting
Compatible with Mini-Fit Sr. Dual Row Receptacle for versatile applications
Optimized for lead-free solder processes, supporting environmental compliance
Temperature range of -40° to +105°C for robust performance in diverse conditions
Related links
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Socket 2 Row, 10 mm Pitch Solder
