Molex 43915 Series Vertical Through Hole PCB Socket, 10-Contact, 2 Row, 10 mm Pitch Solder
- RS Stock No.:
- 507-679
- Distrelec Article No.:
- 304-62-237
- Mfr. Part No.:
- 43915-1403
- Manufacturer:
- Molex
Subtotal (1 tray of 10 units)*
€198.18
(exc. VAT)
€243.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €198.18 | €19.818 |
*price indicative
- RS Stock No.:
- 507-679
- Distrelec Article No.:
- 304-62-237
- Mfr. Part No.:
- 43915-1403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Header | |
| Number of Rows | 2 | |
| Pitch | 10mm | |
| Current | 50A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 60V | |
| Series | 43915 | |
| Row Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Standards/Approvals | UL E29179, CSA LR19980, 94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Header | ||
Number of Rows 2 | ||
Pitch 10mm | ||
Current 50A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Voltage 60V | ||
Series 43915 | ||
Row Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Standards/Approvals UL E29179, CSA LR19980, 94V-0 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Sr. Header is an Advanced interconnect solution designed for efficient power and signal transmission. Engineered with a robust dual-row vertical configuration and a 10.00mm pitch, this header accommodates up to ten circuits, catering to various PCB applications. With its high-temperature thermoplastic housing and superior silver plating, it ensures exceptional durability and reliability in harsh environments. This product stands out for its easy assembly, compatibility with other components, and a design that supports seamless integration, making it an excellent choice for your next project requiring a dependable connection.
Dual-row design optimizes space for dense board layouts
Silver-plated contacts enhance conductivity and reduce contact resistance
Engineered to withstand high temperatures, ensuring long-lasting performance
Vertical orientation allows for efficient PCB space utilization
Supports a high current capacity, suitable for demanding applications
Features positive locking to ensure secure mating and prevent disengagement
The black resin housing is resistant to harsh environmental conditions
Durability rating for mating cycles assures longevity in operation
Compatible with other Mini-Fit series components for versatile configuration
Related links
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42385 Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
