Molex 87758 Series Vertical Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 250 units)*

€263.53

(exc. VAT)

€324.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€263.53€1.054

*price indicative

RS Stock No.:
691-583
Mfr. Part No.:
87758-0817
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87758

Current

2A

Pitch

2mm

Number of Contacts

8

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

2.60mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is designed for seamless board-to-board and signal applications, facilitating reliable connections with its 2.00mm pitch. This component offers a through-hole, vertical configuration featuring eight circuits, enhanced by a gold selective plating that ensures superior conductivity. Packaged conveniently in lead-free trays, its robust nylon construction and phosphor bronze metal provide durability and longevity, while holding a maximum operational voltage of 125V. With its enduring performance capability of up to 100 mating cycles, this header stands as a dependable solution for electronic assemblies demanding precision and reliability.

Designed for board-to-board and signal applications, ensuring versatility
Vertical orientation optimises space on PCBs while maintaining ease of access
Crafted with an impressive 2.00mm pitch for dense circuit configurations
Constructed from high-quality nylon for enhanced durability in demanding environments
Features gold selective plating for improved electrical conductivity
Includes eight circuits for versatile connectivity options
Holds a maximum voltage of 125V and current rating of 2.0A for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy