Molex 87758 Series Vertical Through Hole PCB Header, 46 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 692-001
- Mfr. Part No.:
- 87758-4616
- Manufacturer:
- Molex
Subtotal (1 tray of 15 units)*
€169.86
(exc. VAT)
€208.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €169.86 | €11.324 |
*price indicative
- RS Stock No.:
- 692-001
- Mfr. Part No.:
- 87758-4616
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87758 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 46 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.60mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87758 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 46 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.60mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for seamless board-to-board connections, accommodating a robust configuration of 46 circuits. This through-hole vertical component features a fine 2.00mm pitch, ensuring reliable connectivity for various applications, particularly in PCB headers and receptacles. Constructed with durability in mind, it supports a maximum current of 2.0A and voltage up to 125V, making it Ideal for demanding electrical environments. The incorporation of 0.38μm gold selective plating enhances conductivity while assuring resistance to corrosion. Its lead-free design and compliant status with EU RoHS regulations further underline its commitment to sustainability and safe manufacturing practices. The product is available in a convenient pocket tray packaging, facilitating easy handling and installation.
Offers a 2.00mm pitch, ensuring optimal connection density
Supports up to 2.0A current per contact for efficient power distribution
Constructed with phosphor bronze providing excellent conductivity
Gold selective plating enhances durability and corrosion resistance
Lead-free design adheres to stringent environmental regulations
Packaging in pocket trays promotes easy storage and access
Rated for operation across a temperature range of -55° to +105°C
Supports up to 2.0A current per contact for efficient power distribution
Constructed with phosphor bronze providing excellent conductivity
Gold selective plating enhances durability and corrosion resistance
Lead-free design adheres to stringent environmental regulations
Packaging in pocket trays promotes easy storage and access
Rated for operation across a temperature range of -55° to +105°C
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
