Molex 87758 Series Vertical Through Hole PCB Header, 48 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-374
- Mfr. Part No.:
- 87758-4816
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
€235.74
(exc. VAT)
€289.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.74 | €5.894 |
*price indicative
- RS Stock No.:
- 691-374
- Mfr. Part No.:
- 87758-4816
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87758 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 48 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.60mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87758 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 48 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.60mm | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for seamless board-to-board signal applications, boasting a 2.00mm pitch that facilitates efficient component interaction in your electronic designs. With 48 circuits and a vertical through-hole configuration, this header ensures dependable connectivity across varying PCB layouts. Constructed from high-quality materials including phosphor bronze and nylon, it features gold selective plating for superior electrical performance. Ideal for use in diverse industries, this product offers a robust solution for enhancing circuit reliability and ease of assembly while promoting lead-free compliance.
48 circuits provide ample connectivity options for complex designs
Vertical orientation optimises space on PCB layouts
Lead-free design adheres to environmental compliance standards
Gold (Au) selective plating ensures optimal conductivity and durability
Durable construction allows for up to 100 mating cycles
Mated height of 4.00mm suits various device thicknesses
Compatible with a range of receptacles for flexible integration
Designed specifically for PCB headers and receptacles, ensuring high compatibility
Temperature range of -55° to +105°C supports diverse operational environments
Vertical orientation optimises space on PCB layouts
Lead-free design adheres to environmental compliance standards
Gold (Au) selective plating ensures optimal conductivity and durability
Durable construction allows for up to 100 mating cycles
Mated height of 4.00mm suits various device thicknesses
Compatible with a range of receptacles for flexible integration
Designed specifically for PCB headers and receptacles, ensuring high compatibility
Temperature range of -55° to +105°C supports diverse operational environments
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
