Molex 87758 Series Vertical Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-372
- Mfr. Part No.:
- 87758-1816
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€268.37
(exc. VAT)
€330.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €268.37 | €2.236 |
*price indicative
- RS Stock No.:
- 691-372
- Mfr. Part No.:
- 87758-1816
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87758 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.60mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87758 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.60mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is engineered for reliable board-to-board connections in various electronic applications. With a Compact 2.00mm pitch and 18 circuits, this through-hole vertical header provides optimal performance while maintaining a lead-free composition. Its selective gold plating ensures exceptional conductivity and durability, allowing it to withstand a significant number of mating cycles. This product is packaged in a user-friendly pocket tray, making it easy to handle and integrate into a wide range of PCB designs. Designed for versatility, it is well-suited for applications where space is at a premium, while delivering consistent reliability.
Compact 2.00mm pitch design optimises space utilisation on PCBs
18 circuits support efficient connection options for board-to-board applications
Lead-free construction aligns with modern compliance standards
Selective gold plating enhances electrical performance and longevity
Rated for a maximum current of 2.0A and a voltage of 125V for high-performance systems
Durable with a mating cycle durability rating of 100, ensuring dependable operation
Black resin material adds aesthetic appeal while providing structural integrity
Designed with a vertical orientation for straightforward integration into PCBs
18 circuits support efficient connection options for board-to-board applications
Lead-free construction aligns with modern compliance standards
Selective gold plating enhances electrical performance and longevity
Rated for a maximum current of 2.0A and a voltage of 125V for high-performance systems
Durable with a mating cycle durability rating of 100, ensuring dependable operation
Black resin material adds aesthetic appeal while providing structural integrity
Designed with a vertical orientation for straightforward integration into PCBs
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
