Molex 87833 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-390
- Mfr. Part No.:
- 87833-0821
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 200 units)*
€261.64
(exc. VAT)
€321.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.64 | €1.308 |
*price indicative
- RS Stock No.:
- 691-390
- Mfr. Part No.:
- 87833-0821
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for reliable signal transmission in various electronic applications. With a 2.00mm pitch and an 8-circuit configuration, this dual row, right-angle component is crafted for through-hole mounting, ensuring optimal space utilisation on PCBs. Its Durable construction features a gold-plated mating Interface and a tin-plated termination for enhanced conductivity and solderability. Engineered for a temperature range of -55° to +105°C, the milli-grid header is Ideal for demanding environmental conditions, fulfilling the needs of both commercial and industrial sectors.
Durability of up to 100 mating cycles enhances product longevity
Designed with a right-angle orientation for efficient PCB layout
Utilises nylon resin for improved thermal and mechanical stability
Supports a maximum current of 2.0A, ensuring robust performance
Excellent voltage rating of up to 125V for versatile applications
Thermal properties allow for operation in extreme conditions
Compliance with industry standards ensures reliability and safety
Designed with a right-angle orientation for efficient PCB layout
Utilises nylon resin for improved thermal and mechanical stability
Supports a maximum current of 2.0A, ensuring robust performance
Excellent voltage rating of up to 125V for versatile applications
Thermal properties allow for operation in extreme conditions
Compliance with industry standards ensures reliability and safety
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
