Molex 87833 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-685
- Mfr. Part No.:
- 87833-2021
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 115 units)*
€303.47
(exc. VAT)
€373.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €303.47 | €2.639 |
*price indicative
- RS Stock No.:
- 693-685
- Mfr. Part No.:
- 87833-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB Header | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB Header | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header offers a robust connection with its dual row, right-angle design, engineered for efficient signal transmission. Designed with a 2.00mm pitch, it ensures compatibility across a range of applications. Ideal for through-hole configurations, this component accommodates up to 20 circuits, providing a reliable solution for your board-to-wire needs. With a Durable nylon body and high-quality phosphor bronze contacts, the header guarantees long-lasting performance even in demanding conditions. It efficiently handles electrical loads of up to 2.0A and voltages up to 125V, making it suitable for various electronic devices while meeting stringent compliance standards.
Constructed with premium phosphor bronze for optimal conductivity
Nylon resin construction enhances durability and reliability
Supports a maximum current of 2.0A and voltage of 125V
Designed for a 2.00mm pitch, compatible with multiple applications
Features 20 circuits for extensive connectivity options
Meets industry compliance: EU RoHS compliant per EU 2015/863
Tube packaging ensures safe and efficient shipping and storage
First-rate locking mechanism secures mating connections
Nylon resin construction enhances durability and reliability
Supports a maximum current of 2.0A and voltage of 125V
Designed for a 2.00mm pitch, compatible with multiple applications
Features 20 circuits for extensive connectivity options
Meets industry compliance: EU RoHS compliant per EU 2015/863
Tube packaging ensures safe and efficient shipping and storage
First-rate locking mechanism secures mating connections
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
