Molex 46207 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-480
- Mfr. Part No.:
- 46207-0210
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-480
- Mfr. Part No.:
- 46207-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46207 | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.26mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46207 | ||
Pitch 4.20mm | ||
Current 9A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.26mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Solder capable header specifically designed to ensure efficient power and data transmission for a range of applications. With a Compact 4.20mm pitch and dual-row configuration, this header is perfectly suited for board-to-board and wire-to-board connections. It accommodates up to 10 circuits with a PCB thickness of 3.18mm, featuring robust PCB pegs for added stability. Crafted from high-temperature thermoplastic and utilising tin over nickel plating, this product promises durability and enhanced longevity, while its glow-wire capability ensures compliance with stringent safety standards. Ideal for use in diverse sectors, this header seamlessly supports demanding electrical environments while proving straightforward to integrate into existing systems.
Designed for efficient board-to-board and wire-to-board connections
Constructed from high-temperature thermoplastic for enhanced durability
Highly versatile 10-circuit configuration tailored for a wide range of applications
PCB pegs ensure secure attachment and alignment on the board
Smooth mating interface, facilitating a reliable connection
Constructed from high-temperature thermoplastic for enhanced durability
Highly versatile 10-circuit configuration tailored for a wide range of applications
PCB pegs ensure secure attachment and alignment on the board
Smooth mating interface, facilitating a reliable connection
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
