Molex 87437 Series Vertical Surface PCB Header, 5 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-448
- Mfr. Part No.:
- 87437-0563
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€455.20
(exc. VAT)
€559.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €455.20 | €0.506 |
*price indicative
- RS Stock No.:
- 693-448
- Mfr. Part No.:
- 87437-0563
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87437 | |
| Current | 2.5A | |
| Pitch | 1.50mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87437 | ||
Current 2.5A | ||
Pitch 1.50mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Pico SPOX PCB Header is designed for seamless wire-to-board connections, offering optimal performance in vertical configuration for surface-mounted applications. This single-row header, engineered with 1.50mm pitch, accommodates five circuits and is crafted for durability with a maximum current rating of 2.5A and voltage of 250V AC/DC. Its friction lock mechanism ensures secure connections, while the black nylon resin casing enhances its robustness. Ideal for electronic devices requiring reliable signal transmission, the Pico-SPOX provides a Compact solution without compromising on efficiency.
Constructed from Durable black nylon resin, ensuring longevity in various applications
Accommodates five circuits, promoting efficient use of space on your PCB
Friction lock for secure retention, facilitating reliable electrical connections
Vertical orientation optimizes installation ease and saves board real estate
Compatible with surface mount design, simplifying integration into innovative products
Meets EU RoHS compliance standards, ensuring adherence to environmental regulations
Durable mating cycles of up to 10, offering longevity and reliability under regular use
Accommodates five circuits, promoting efficient use of space on your PCB
Friction lock for secure retention, facilitating reliable electrical connections
Vertical orientation optimizes installation ease and saves board real estate
Compatible with surface mount design, simplifying integration into innovative products
Meets EU RoHS compliance standards, ensuring adherence to environmental regulations
Durable mating cycles of up to 10, offering longevity and reliability under regular use
Related links
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.50 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
