Molex 70287 Series Vertical PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-593
- Mfr. Part No.:
- 70287-1051
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €263.53 | €0.527 |
*price indicative
- RS Stock No.:
- 693-593
- Mfr. Part No.:
- 70287-1051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70287 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70287 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is meticulously designed for efficient board-to-board and wire-to-board connections, featuring a dual row layout with eight circuits. This robust header is crafted with a focus on durability and reliability, utilising high-temperature thermoplastic and incorporating retention pins for secure mating. The product is suitable for various applications, including signal transmission, and showcases a mating pin length of 8.13mm. With compliance in low-halogen and EU RoHS standards, it offers peace of mind in environmentally sensitive environments. Its operational temperature range makes it Ideal for a multitude of electronic environments, ensuring reliability and performance.
Durability rating of 25 mating cycles for long-lasting connections
Vertical orientation optimises space requirements on PCB layouts
Black resin colour enhances Visual appeal and identification
Certified to CSA LR19980 and UL E29179 for safety and performance
Max current rating of 3.0A supports high power applications
Voltage tolerance up to 250V DC facilitates versatile connectivity
Through-hole termination style ensures secure attachment to PCBs
Low-halogen materials contribute to environmental sustainability
Related links
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
