Molex 70287 Series Vertical PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 694-152
- Mfr. Part No.:
- 70287-1153
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€236.58
(exc. VAT)
€290.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.58 | €1.972 |
*price indicative
- RS Stock No.:
- 694-152
- Mfr. Part No.:
- 70287-1153
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70287 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70287 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is expertly engineered to facilitate reliable board-to-board and wire-to-board connections. Featuring a 2.54mm pitch, this dual-row header accommodates up to 16 circuits, ensuring robust performance in various signal applications. Designed for vertical mounting and outfitted with retention pins, it provides stability and security during operation. With a maximum voltage rating of 250V DC and a current rating of 3.0A per contact, this header meets rigorous electrical standards. Its low-halogen material composition underscores a commitment to environmentally friendly manufacturing, while compatibility with multiple connector types enhances its versatility, making it an Ideal choice for modern electronic assemblies.
Supports a maximum of 16 circuits for efficient connection
Vertical orientation allows for Compact space utilisation in designs
Constructed from high-temperature thermoplastic for durability
Features 0.38μm gold plating on mating surfaces for reliable electrical contact
Compatible with multiple C-Grid connectors for enhanced flexibility
Designed to withstand operational temperatures ranging from -40°C to +120°C
Packaged in a protective bag to ensure safe transport and storage
Complies with EU RoHS regulations, affirming its environmentally conscious design
Related links
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
