Molex 70287 Series Vertical PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 60 units)*

€264.95

(exc. VAT)

€325.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€264.95€4.416

*price indicative

RS Stock No.:
694-153
Mfr. Part No.:
70287-1206
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

70287

Current

3A

Pitch

2.54mm

Number of Contacts

24

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex 2.54mm pitch C-Grid breakaway header features a dual row vertical configuration with a retention pin for secure board engagement. It supports 24 circuits and includes a 6.10mm mating pin length. The contact area is selectively plated with 0.76μm gold (Au) for enhanced conductivity and durability, making it Ideal for high-reliability board-to-board or wire-to-board connections.

Metal material used is brass

Mating surface is plated with gold

Termination surface is plated with tin

Resin material used is high temperature thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy