Molex 70287 Series Vertical Through Hole Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-802
- Mfr. Part No.:
- 70287-1001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-802
- Mfr. Part No.:
- 70287-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70287 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70287 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid PCB header is engineered for seamless board-to-board and wire-to-board connections within Compact makeshift environments. This dual-row header features a 2.54mm pitch and supports up to six circuits, ensuring a reliable and secure attachment in your electronic assemblies. With a robust current rating of 3.0A at a maximum voltage of 250V DC, this product is built to withstand demanding operational conditions. Its innovative design includes retention pins for added stability, making it Ideal for applications in consumer electronics and industrial systems. Crafted from high-temperature thermoplastic and plated with tin, this component combines durability with effective heat resistance, suited for use in various environmental settings.
Breakaway design allows for easy separation and custom length adjustments
Six circuits provide versatile connectivity options for your applications
Constructed from high-temperature thermoplastic for enhanced durability
Tin plating on the metal components ensures optimal conductivity
Mating Interface pitch of 2.54mm supports standardised electronic connections
Rated for a maximum voltage of 250V DC, suitable for high-performance use
Current capacity of 3.0A per contact enables reliable power transmission
Vertical orientation facilitates space-saving installations in dense layouts
Related links
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
