Molex 87833 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-313
Mfr. Part No.:
87833-6520
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87833

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header is designed for dual-row applications, providing a reliable connection for wire-to-board interfacing. Its right-angle configuration facilitates space-saving implementations, enhancing versatility in electronic assemblies.

Durable with a maximum contact current of 2.0A and voltage of 125V

Constructed with a phosphor bronze metal material and gold plating for superior connectivity

Features 20 circuits to accommodate extensive signal routing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy