Molex 46622 Series Right Angle Surface PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€778.63

(exc. VAT)

€957.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€778.63€3.385

*price indicative

RS Stock No.:
693-976
Mfr. Part No.:
46622-0702
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

46622

Pitch

3mm

Current

8.5A

Housing Material

LCP

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board Connector System

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179, RoHS

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is expertly designed for surface mount applications, facilitating seamless power and wire-to-board connections. Its unique right-angle configuration and single-row layout make it Ideal for space-constrained environments, ensuring optimal performance across various PCB designs. With 7 circuits and a robust construction featuring 0.76μm gold selective plating, it ensures reliability and conductivity while maintaining a low-profile footprint. Its compatibility with embossed tape on reel packaging simplifies the assembly process, making it a preferred choice for modern electronics manufacturers seeking efficiency and quality.

Supports 8.5A current capacity, providing robust power delivery
Rated for a maximum voltage of 600V, enhancing its versatility in application
Featuring a fully shrouded design for added safety and protection against misalignment
Durability rated for 30 mating cycles, ensuring long-term reliability and reducing maintenance costs
Complies with low-halogen standards, making it environmentally friendly for various compliance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy