Molex 46622 Series Right Angle Surface Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-903
- Mfr. Part No.:
- 46622-0201
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€359.36
(exc. VAT)
€442.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €359.36 | €1.562 |
*price indicative
- RS Stock No.:
- 691-903
- Mfr. Part No.:
- 46622-0201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 46622 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 46622 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is designed for high-performance applications requiring reliable connections in Compact spaces. This surface mount, single-row header features a right-angle orientation, ensuring optimal board space utilisation with its tape and reel packaging. The Micro-Fit BMI Header is Ideal for wire-to-board applications, with an operational temperature range of -40° to +105°C. It supports a maximum current of 8.5A per contact and can handle voltages up to 600V, making it suitable for various electronic designs. Its robust construction includes gold selective plating which enhances durability, ensuring a dependable connection throughout its use.
Compact design aids in efficient PCB layout and maximises available space
Right-angle orientation facilitates easier routing of signals and connections
Supports a maximum current of 8.5A, suitable for power delivery applications
Designed for surface mount technology, ensuring a secure and stable attachment
Operates effectively within a temperature range of -40° to +105°C
Right-angle orientation facilitates easier routing of signals and connections
Supports a maximum current of 8.5A, suitable for power delivery applications
Designed for surface mount technology, ensuring a secure and stable attachment
Operates effectively within a temperature range of -40° to +105°C
Related links
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
