Molex 501876 Series Straight Plug-in PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-249
- Mfr. Part No.:
- 501876-3240
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-249
- Mfr. Part No.:
- 501876-3240
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501876 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 32 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Plug-in | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.20mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501876 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 32 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Plug-in | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.20mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is a durable, right-angle connection solution designed for reliable wire-to-board applications. Its robust construction features a matte tin plating, ensuring a secure and long-lasting electrical connection.
Offers 32 circuits with a positive lock for secure mating
Operating temperature range from -40° to +105°C for versatile environmental compatibility
Compliant with EU RoHS and GADSL/IMDS standards for environmental safety
Constructed with polyamide resin and brass metal for enhanced durability
Designed with a Compact 2.00mm pitch to save space on PCBs
Related links
- Molex 502352 Series Straight Surface PCB Header 2.00 mm Pitch Unshrouded
- Molex 87340 Series Straight Surface PCB Header 2.00 mm Pitch Unshrouded
- Molex 502352 Series Straight Surface PCB Header 2.00 mm Pitch Unshrouded
- Amphenol ICC 57102 Series Straight Through Hole PCB Header 2.00 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight Horizontal 50 Contact(s) 2 Row, Unshrouded
- Amphenol ICC 57202 Series Vertical Surface PCB Header 2.00 mm Pitch Unshrouded
- Molex 87833 Series Straight Through Hole PCB Header 2.00 mm Pitch Shrouded
- Molex 505578 Series Straight Surface PCB Header 2.00 mm Pitch Shrouded
