Molex 87340 Series Straight Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-526
Mfr. Part No.:
87340-0676
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87340

Pitch

2mm

Current

1A

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Signal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex PCB receptacle is a Compact solution designed for board-to-board signal applications, offering a low-profile design with precise locating pegs and high-quality gold plating for reliable connections.

2.00mm pitch mating Interface ensures superior connectivity

Surface mount design supports space-saving applications

Lead-free and compliant with EU RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy