Molex 52901 Series Vertical Surface Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 440 units)*

€2,761.24

(exc. VAT)

€3,396.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€2,761.24€6.276

*price indicative

RS Stock No.:
816-941
Mfr. Part No.:
52901-0874
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

52901

Product Type

Header

Current

500mA

Pitch

635μm

Housing Material

High Temperature Thermoplastic

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
JP
The Molex SlimStack Board-to-Board Connector is designed for applications requiring precise interconnections. With a Compact form factor and reliable performance, it ensures efficient signal transfer in a variety of electronic devices.

Offers a mated height range of 12.00 to 16.00mm for versatile integration

Supports 80 circuits while maintaining a compact, stacked design

Constructed from high-temperature thermoplastic, ensuring durability under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy