Molex 51338 Series Vertical Board PCB Socket, 80-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-069
- Distrelec Article No.:
- 304-56-609
- Mfr. Part No.:
- 51338-0874
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€4,899.00
(exc. VAT)
€6,025.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,899.00 | €1.96 |
*price indicative
- RS Stock No.:
- 478-069
- Distrelec Article No.:
- 304-56-609
- Mfr. Part No.:
- 51338-0874
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle is engineered for performance and reliability in Compact electronic assemblies. This innovative connector features a 0.40mm pitch, specifically designed for seamless integration into space-constrained applications. With options for 1.50mm or 2.00mm mated heights, this receptacle allows for versatility in design without compromising functionality. The robust construction, featuring a dual-row configuration with a total of 80 circuits, ensures optimal signal integrity. Additionally, the premium gold plating enhances conductivity and longevity, making it a superb choice for high-density environments. This connector not only meets the stringent requirements for compliance but also supports low-halogen manufacturing, ensuring minimal environmental impact. Perfectly suited for board-to-board connections, it guarantees a secure and lasting performance.
Designed with a Compact 0.40mm pitch for versatile connections
Dual-row configuration maximises circuit capacity without increasing footprint
Robust gold plating enhances durability and performance over time
Low-halogen status aligns with environmental compliance for responsible sourcing
Optimised for operation within a broad temperature range of -40° to +105°C
Surface mount termination style ensures ease of assembly and integration
Compatible with various board-to-board plugs, enhancing application flexibility
Locking mechanism provides secure mating to prevent disconnection during use
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
