Molex 43879 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

€94.93

(exc. VAT)

€116.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 100€3.797€94.93
125 +€3.692€92.30

*price indicative

RS Stock No.:
265-9364
Mfr. Part No.:
43879-0022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43879

Product Type

PCB Header

Current

8A

Pitch

4.2mm

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass, Phosphor Bronze

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Tin

Maximum Operating Temperature

105°C

Tail Pin Length

6.25mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600Vrms

COO (Country of Origin):
MX
The Molex Mini-Fit BMI header compliant pin interface made by brass, phosphor bronze material with tin press-fit tail plating. It has vertical orientation and has two number of rows.

Black color

4 circuits

Net weight 2.949/g

Durability (mating cycles max) 30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy