WAGO 734 Series Straight PCB PCB Header, 10-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-860
- Mfr. Part No.:
- 734-470
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€301.79
(exc. VAT)
€371.20
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €301.79 | €6.036 |
*price indicative
- RS Stock No.:
- 222-860
- Mfr. Part No.:
- 734-470
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header offers a reliable solution for both board to board and board to wire connections. Crafted for seamless PCB integration, this connector features a straight design with sturdy 0.9 x 0.9 mm solder pins, ensuring easy installation and a secure fit. Engineered with safety and performance in mind, it boasts 100% protection against mismating, making it an ideal choice for intricate electronic assemblies.
Supports a variable coding option for added versatility
Manufactured with premium copper alloy contacts for improved conductivity
Provides anti rotation protection to maintain alignment during installation
Constructed from high quality polyamide for durability in challenging environments
Compatible with a wide range of applications enhancing design flexibility
Related links
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
