WAGO 734 Series Straight PCB PCB Header, 6-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-858
- Mfr. Part No.:
- 734-466
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€375.72
(exc. VAT)
€462.14
(inc. VAT)
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €375.72 | €3.757 |
*price indicative
- RS Stock No.:
- 222-858
- Mfr. Part No.:
- 734-466
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to enhance connectivity in your electronic projects. Offering unmatched reliability, it features a robust design that prevents mismating and ensures a secure fit for critical applications. Tailored for both board to board and board to wire connections, this component simplifies assembly and guarantees consistent performance. Its light grey polyamide housing not only provides a modern aesthetic but also withstands demanding environments, making it ideal for various applications.
Touch proof design enhances user safety
Variable coding facilitates custom configurations
Compact dimensions optimise space usage
Durable polyamide insulation withstands harsh conditions
Flammability rated to UL94 V0 for added safety
Lightweight construction enables easy handling
Designed for both vertical and horizontal mounting
Related links
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
