WAGO 734 Series Straight PCB PCB Header, 3-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-854
- Mfr. Part No.:
- 734-463
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€407.23
(exc. VAT)
€500.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €407.23 | €2.036 |
*price indicative
- RS Stock No.:
- 222-854
- Mfr. Part No.:
- 734-463
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago THT Female Header offers exceptional versatility designed for superior connectivity in demanding applications. Featuring precise pin spacing and robust solder pins, this connector ensures a reliable, durable fit. From board to board to board to wire connections, it caters to a variety of configurations with convenient characteristics such as a touch proof PCB output and integrated test ports. Its thoughtful engineering protects against mismating and enhances safety, making it an ideal choice for professionals seeking dependable performance without compromising on quality.
Lightweight supporting efficient product design
Coding options available for clear identification
Available in gold plated variations for enhanced conductivity
Complies with rigorous international standards for safety
Versatile mounting options for various PCB configurations
Related links
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
