WAGO 734 Series Straight PCB PCB Header, 5-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 222-857
- Mfr. Part No.:
- 734-465
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€317.54
(exc. VAT)
€390.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.54 | €3.175 |
*price indicative
- RS Stock No.:
- 222-857
- Mfr. Part No.:
- 734-465
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 160V | |
| Series | 734 | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 160V | ||
Series 734 | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is an innovative solution tailored for seamless PCB integration, providing a reliable connection for board to board and board to wire applications. Designed with precision, it features a pin spacing of 3.5 mm, ensuring easy installation and effective space utilisation. Its light grey housing not only offers an aesthetically pleasing appearance but also ensures 100% protection against mismating, allowing for straightforward identification of inputs and outputs.
Anti rotation protection ensures stable connections
Touch proof outputs enhance user safety during operation
Designed for efficient board to board and board to wire connections
Constructed with high quality materials for durability
Compact design optimises space on the PCB
Related links
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Straight PCB PCB Header 1 Row, 3.81 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
- WAGO 734 Series Angled PCB PCB Header 1 Row, 3.5 mm Pitch Solder
