Molex 50238 Series PCB PCB Socket, 5-Contact
- RS Stock No.:
- 473-314
- Distrelec Article No.:
- 304-60-874
- Mfr. Part No.:
- 502382-0532
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-314
- Distrelec Article No.:
- 304-60-874
- Mfr. Part No.:
- 502382-0532
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Housing Material | Resin | |
| Mount Type | PCB | |
| Series | 50238 | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Housing Material Resin | ||
Mount Type PCB | ||
Series 50238 | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- MY
The Molex Receptacle Assembly is meticulously crafted to meet the demanding requirements of various applications. Designed for durability and reliability, it features an innovative approach that enhances performance in challenging environments. With superior materials and expert engineering, it is built to withstand the rigours of daily use while maintaining the highest standards of quality. From industrial to commercial applications, this offering ensures seamless operation and integration, making it indispensable for professionals who require efficient and dependable solutions. Optimised for both functionality and ease of use, it delivers exceptional performance that you can trust, offering peace of mind in every interaction.
Engineered for high durability, ensuring long-lasting performance in demanding environments
Designed for quick installation, significantly reducing downtime during setup
Compatible with a wide range of applications, providing flexibility for various systems
Utilises high-quality materials for enhanced resistance to environmental factors
Offers reliable connectivity solutions, minimising signal loss and ensuring consistent performance
Related links
- Molex 50238 Series Vertical Board PCB Socket, 14-Contact Surface Mount
- Molex 50238 Series Vertical Board PCB Socket 2 Row Surface Mount
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
